MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VB20100C-E3/8W

DigiKey Part Number
VB20100C-E3/8WGITR-ND - Tape & Reel (TR)
VB20100C-E3/8WGICT-ND - Cut Tape (CT)
VB20100C-E3/8WGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VB20100C-E3/8W
Description
DIODE ARR SCHOT 100V 10A TO263AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 100 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 704
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.15000Fr.2.15
10Fr.1.38700Fr.13.87
100Fr.0.95230Fr.95.23
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800Fr.0.72483Fr.579.86
1,600Fr.0.67171Fr.1,074.74
2,400Fr.0.64465Fr.1,547.16
4,000Fr.0.62990Fr.2,519.60
Manufacturers Standard Package
Unit Price without VAT:Fr.2.15000
Unit Price with VAT:Fr.2.32415