MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VB30100C-E3/8W

DigiKey Part Number
112-VB30100C-E3/8WTR-ND - Tape & Reel (TR)
112-VB30100C-E3/8WCT-ND - Cut Tape (CT)
112-VB30100C-E3/8WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VB30100C-E3/8W
Description
DIODE ARR SCHOT 100V 15A TO263AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,690
Check for Additional Incoming Stock
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
800Fr.0.62378Fr.499.02
1,600Fr.0.60680Fr.970.88
4,000Fr.0.59670Fr.2,386.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.74000Fr.1.74
10Fr.1.15200Fr.11.52
100Fr.0.91180Fr.91.18
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.76000Fr.1.76
10Fr.1.15200Fr.11.52
100Fr.0.91180Fr.91.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.1.74000
Unit Price with VAT:Fr.1.88094