
VB30100C-E3/8W | |
---|---|
DigiKey Part Number | 112-VB30100C-E3/8WTR-ND - Tape & Reel (TR) 112-VB30100C-E3/8WCT-ND - Cut Tape (CT) 112-VB30100C-E3/8WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VB30100C-E3/8W |
Description | DIODE ARR SCHOT 100V 15A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | Fr.0.62378 | Fr.499.02 |
1,600 | Fr.0.60680 | Fr.970.88 |
4,000 | Fr.0.59670 | Fr.2,386.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.74000 | Fr.1.74 |
10 | Fr.1.15200 | Fr.11.52 |
100 | Fr.0.91180 | Fr.91.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.76000 | Fr.1.76 |
10 | Fr.1.15200 | Fr.11.52 |
100 | Fr.0.91180 | Fr.91.18 |
Unit Price without VAT: | Fr.1.74000 |
---|---|
Unit Price with VAT: | Fr.1.88094 |