


VCAN26A2-03G-E3-08 | |
|---|---|
DigiKey Part Number | VCAN26A2-03G-E3-08GITR-ND - Tape & Reel (TR) VCAN26A2-03G-E3-08GICT-ND - Cut Tape (CT) VCAN26A2-03G-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN26A2-03G-E3-08 |
Description | TVS DIODE 26.5VWM 50VC SOT323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | VCAN26A2-03G-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.15000 | Fr.1.50 |
| 100 | Fr.0.12070 | Fr.12.07 |
| 500 | Fr.0.08980 | Fr.44.90 |
| 1,000 | Fr.0.07981 | Fr.79.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.06708 | Fr.201.24 |
| 6,000 | Fr.0.06066 | Fr.363.96 |
| 9,000 | Fr.0.05739 | Fr.516.51 |
| 15,000 | Fr.0.05282 | Fr.792.30 |
| 21,000 | Fr.0.05153 | Fr.1,082.13 |
| 30,000 | Fr.0.04941 | Fr.1,482.30 |
| 75,000 | Fr.0.04870 | Fr.3,652.50 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |



