0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCUT10G1-SD0-G4-08

DigiKey Part Number
112-VCUT10G1-SD0-G4-08TR-ND - Tape & Reel (TR)
112-VCUT10G1-SD0-G4-08CT-ND - Cut Tape (CT)
112-VCUT10G1-SD0-G4-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCUT10G1-SD0-G4-08
Description
TVS DIODE 10VWM 18VC CLP0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V (Max)
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
72W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
7.7pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,430
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.14200Fr.1.42
100Fr.0.05920Fr.5.92
500Fr.0.05200Fr.26.00
1,000Fr.0.03920Fr.39.20
2,000Fr.0.03840Fr.76.80
5,000Fr.0.03499Fr.174.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.02880Fr.432.00
30,000Fr.0.02822Fr.846.60
45,000Fr.0.02239Fr.1,007.55
75,000Fr.0.02090Fr.1,567.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620