


| VESD12A2-03GHG3-08 | |
|---|---|
| DigiKey Part Number | VESD12A2-03GHG3-08GITR-ND - Tape & Reel (TR) VESD12A2-03GHG3-08GICT-ND - Cut Tape (CT) VESD12A2-03GHG3-08GIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VESD12A2-03GHG3-08 | 
| Description | TVS DIODE 12VWM 22.7VC SOT323 | 
| Customer Reference | |
| Detailed Description | 22.7V Clamp 4.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Type | Zener | |
| Unidirectional Channels | 2 | |
| Voltage - Reverse Standoff (Typ) | 12V (Max) | |
| Voltage - Breakdown (Min) | 13.9V | |
| Voltage - Clamping (Max) @ Ipp | 22.7V | |
| Current - Peak Pulse (10/1000µs) | 4.4A (8/20µs) | |
| Power - Peak Pulse | 100W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | 33pF @ 1MHz | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-70, SOT-323 | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.05952 | Fr.178.56 | 
| 6,000 | Fr.0.05371 | Fr.322.26 | 
| 9,000 | Fr.0.05075 | Fr.456.75 | 
| 15,000 | Fr.0.03920 | Fr.588.00 | 
| Unit Price without VAT: | Fr.0.05952 | 
|---|---|
| Unit Price with VAT: | Fr.0.06434 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland