VCAN33A2-03GHE3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VCAN33A2-03GHE3-08
VCAN33A2-03GHE3-08

VESD12A2-03GHG3-08

DigiKey Part Number
VESD12A2-03GHG3-08GITR-ND - Tape & Reel (TR)
VESD12A2-03GHG3-08GICT-ND - Cut Tape (CT)
VESD12A2-03GHG3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD12A2-03GHG3-08
Description
TVS DIODE 12VWM 22.7VC SOT323
Customer Reference
Detailed Description
22.7V Clamp 4.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.9V
Voltage - Clamping (Max) @ Ipp
22.7V
Current - Peak Pulse (10/1000µs)
4.4A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
33pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.05952Fr.178.56
6,000Fr.0.05371Fr.322.26
9,000Fr.0.05075Fr.456.75
15,000Fr.0.03920Fr.588.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05952
Unit Price with VAT:Fr.0.06434