
VFT3080S-E3/4W | |
|---|---|
DigiKey Part Number  | VFT3080S-E3/4W-ND  | 
Manufacturer  | |
Manufacturer Product Number  | VFT3080S-E3/4W  | 
Description  | DIODE SCHOTTKY 80V 30A TO2203  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 80 V 30A Through Hole TO-220-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VFT3080S-E3/4W Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 80 V  | |
Current - Average Rectified (Io)  | 30A  | |
Voltage - Forward (Vf) (Max) @ If  | 950 mV @ 30 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 1 mA @ 80 V  | |
Capacitance @ Vr, F  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | TO-220-3  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.47000 | Fr.1.47 | 
| 10 | Fr.0.93800 | Fr.9.38 | 
| 100 | Fr.0.63050 | Fr.63.05 | 
| 500 | Fr.0.49890 | Fr.249.45 | 
| 1,000 | Fr.0.45655 | Fr.456.55 | 
| 2,000 | Fr.0.42095 | Fr.841.90 | 
| 5,000 | Fr.0.38243 | Fr.1,912.15 | 
| 10,000 | Fr.0.37500 | Fr.3,750.00 | 
| Unit Price without VAT: | Fr.1.47000 | 
|---|---|
| Unit Price with VAT: | Fr.1.58907 | 

