SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGSOT36-G3-08

DigiKey Part Number
112-VGSOT36-G3-08TR-ND - Tape & Reel (TR)
112-VGSOT36-G3-08CT-ND - Cut Tape (CT)
112-VGSOT36-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGSOT36-G3-08
Description
TVS DIODE 36VWM 71VC SOT23-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
71V Clamp 5.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
39V
Voltage - Clamping (Max) @ Ipp
71V
Current - Peak Pulse (10/1000µs)
5.6A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
45pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.21400Fr.2.14
100Fr.0.10500Fr.10.50
500Fr.0.08780Fr.43.90
1,000Fr.0.06115Fr.61.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.05042Fr.151.26
6,000Fr.0.04520Fr.271.20
9,000Fr.0.04430Fr.398.70
15,000Fr.0.03920Fr.588.00
21,000Fr.0.03842Fr.806.82
30,000Fr.0.03651Fr.1,095.30
75,000Fr.0.03606Fr.2,704.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430