Similar

VI10150S-M3/4W | |
|---|---|
DigiKey Part Number | VI10150S-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VI10150S-M3/4W |
Description | DIODE SCHOTTKY 150V 10A TO262AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 10A Through Hole TO-262AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-262AA | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | Fr.0.33430 | Fr.2,674.40 |
| Unit Price without VAT: | Fr.0.33430 |
|---|---|
| Unit Price with VAT: | Fr.0.36138 |


