VS-10BQ030PBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 13,205
Unit Price: Fr.0.65000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 45
Unit Price: Fr.0.64000
Datasheet

Direct


SMC Diode Solutions
In Stock: 107,207
Unit Price: Fr.0.28000
Datasheet

Direct


SMC Diode Solutions
In Stock: 32,882
Unit Price: Fr.0.28000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.49186
Datasheet

Similar


Diodes Incorporated
In Stock: 12,184
Unit Price: Fr.0.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,292
Unit Price: Fr.0.58000
Datasheet

Similar


onsemi
In Stock: 8,892
Unit Price: Fr.0.50000
Datasheet

Similar


STMicroelectronics
In Stock: 12,698
Unit Price: Fr.0.38000
Datasheet
Diode 30 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10BQ030PBF

DigiKey Part Number
10BQ030PBF-ND
Manufacturer
Manufacturer Product Number
VS-10BQ030PBF
Description
DIODE SCHOTTKY 30V 1A DO214AA
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
VS-10BQ030PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-214AA (SMB)
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
420 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-10BQ030-M3/5BTVishay General Semiconductor - Diodes Division13,205VS-10BQ030-M3/5BTGICT-NDFr.0.65000Direct
VS-10BQ030HM3/5BTVishay General Semiconductor - Diodes Division45112-VS-10BQ030HM3/5BT-NDFr.0.64000Similar
10BQ030SMC Diode Solutions107,2071655-10BQ030CT-NDFr.0.28000Direct
SK13SMC Diode Solutions32,8821655-SK13CT-NDFr.0.28000Direct
5818SMJ/TR13Microchip Technology05818SMJ/TR13-NDFr.0.49186Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types