TO-209AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-209AE
TO-209AE

VS-10CDU06-M3/I

DigiKey Part Number
VS-10CDU06-M3/IGITR-ND - Tape & Reel (TR)
VS-10CDU06-M3/IGICT-ND - Cut Tape (CT)
VS-10CDU06-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10CDU06-M3/I
Description
DIODE ARRAY GP 600V 5A TO263AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), Variant
Supplier Device Package
TO-263AC (SMPD)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,979
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.08000Fr.1.08
10Fr.0.86400Fr.8.64
100Fr.0.71800Fr.71.80
500Fr.0.57116Fr.285.58
1,000Fr.0.54101Fr.541.01
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.44200Fr.884.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.08000
Unit Price with VAT:Fr.1.16748