
VS-10TQ035SHM3 | |
---|---|
DigiKey Part Number | VS-10TQ035SHM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-10TQ035SHM3 |
Description | DIODE SCHOTTKY 35V 10A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 35 V | |
Capacitance @ Vr, F | 900pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.70155 | Fr.701.55 |
Unit Price without VAT: | Fr.0.70155 |
---|---|
Unit Price with VAT: | Fr.0.75838 |