VS-10TQ035STRRHM3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.41440
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.67625
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 492
Unit Price: Fr.1.02000
Datasheet
MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10TQ035STRRHM3

DigiKey Part Number
112-VS-10TQ035STRRHM3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-10TQ035STRRHM3
Description
DIODE SCHOTTKY 35V 10A TO263AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 35 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 35 V
Capacitance @ Vr, F
900pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
800Fr.0.67625Fr.541.00
1,600Fr.0.62596Fr.1,001.54
2,400Fr.0.60034Fr.1,440.82
4,000Fr.0.58020Fr.2,320.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.67625
Unit Price with VAT:Fr.0.73103