Diode 1000 V 12A Chassis, Stud Mount DO-203AA (DO-4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-12FR100M

DigiKey Part Number
VS-12FR100M-ND
Manufacturer
Manufacturer Product Number
VS-12FR100M
Description
DIODE STD REV 1000V 12A DO203AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 1000 V 12A Chassis, Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.26 V @ 38 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-203AA (DO-4)
Voltage - DC Reverse (Vr) (Max)
1000 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
12A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.5.65300Fr.565.30
Manufacturers Standard Package
Unit Price without VAT:Fr.5.65300
Unit Price with VAT:Fr.6.11089