VS-12FR10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.25.81130
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.25.81130
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.25.81130
Datasheet
12FR10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12FR10
DO-203AA DO-4 PKG

VS-12FR10

DigiKey Part Number
VS-12FR10-ND
Manufacturer
Manufacturer Product Number
VS-12FR10
Description
DIODE STD REV 100V 12A DO203AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 12A Chassis, Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.26 V @ 38 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
12 mA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AA (DO-4)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.2.00480Fr.200.48
Manufacturers Standard Package
Unit Price without VAT:Fr.2.00480
Unit Price with VAT:Fr.2.16719