VS-150KS10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.65.07230

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.70.88800
Datasheet
150KS B-42 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150KS B-42 PKG
150KS10

VS-150KS10

DigiKey Part Number
VS-150KS10-ND
Manufacturer
Manufacturer Product Number
VS-150KS10
Description
DIODE STANDARD 100V 150A B42
Customer Reference
Detailed Description
Diode 100 V 150A Chassis, Stud Mount B-42
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150A
Voltage - Forward (Vf) (Max) @ If
1.33 V @ 471 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
35 mA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
B-42
Operating Temperature - Junction
-40°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes