
VS-16TTS08-M3 | |
---|---|
DigiKey Part Number | 112-VS-16TTS08-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-16TTS08-M3 |
Description | SCR 800V 16A TO-220-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 16 A Standard Recovery Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 60 mA | |
Voltage - On State (Vtm) (Max) | 1.4 V | |
Current - On State (It (AV)) (Max) | 10 A | |
Current - On State (It (RMS)) (Max) | 16 A | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Off State (Max) | 10 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 170A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.19000 | Fr.3.19 |
50 | Fr.1.64880 | Fr.82.44 |
100 | Fr.1.49950 | Fr.149.95 |
500 | Fr.1.34550 | Fr.672.75 |
Unit Price without VAT: | Fr.3.19000 |
---|---|
Unit Price with VAT: | Fr.3.44839 |