VS-20CTQ045S-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 3,990
Unit Price: Fr.1.22000
Datasheet

Similar


Diotec Semiconductor
In Stock: 965
Unit Price: Fr.1.13000
Datasheet
MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20CTQ045S-M3

DigiKey Part Number
VS-20CTQ045S-M3-ND
Manufacturer
Manufacturer Product Number
VS-20CTQ045S-M3
Description
DIODE ARR SCHOTT 45V 10A TO263AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 45 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tube
QuantityUnit PriceExt Price
8,000Fr.0.55740Fr.4,459.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.55740
Unit Price with VAT:Fr.0.60255