TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20ETS16-M3

DigiKey Part Number
112-VS-20ETS16-M3-ND
Manufacturer
Manufacturer Product Number
VS-20ETS16-M3
Description
DIODE STANDARD 1600V 20A TO2203
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 1600 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
VS-20ETS16-M3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 20 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 1600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,300
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.2.61000Fr.2.61
50Fr.1.13200Fr.56.60
100Fr.1.12750Fr.112.75
500Fr.1.06722Fr.533.61
1,000Fr.1.01930Fr.1,019.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.61000
Unit Price with VAT:Fr.2.82141