
VS-25F100 | |
|---|---|
DigiKey Part Number | 25F100-ND |
Manufacturer | |
Manufacturer Product Number | VS-25F100 |
Description | DIODE STANDARD 1000V 25A DO203AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 25A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 78 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 mA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.56000 | Fr.6.56 |
| 10 | Fr.4.52800 | Fr.45.28 |
| 100 | Fr.4.28620 | Fr.428.62 |
| 500 | Fr.3.30000 | Fr.1,650.00 |
| Unit Price without VAT: | Fr.6.56000 |
|---|---|
| Unit Price with VAT: | Fr.7.09136 |


