
VS-30WQ06FNPBF | |
|---|---|
DigiKey Part Number | VS-30WQ06FNPBFGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-30WQ06FNPBF |
Description | DIODE SCHOTTKY 60V 3.5A TO252AA |
Customer Reference | |
Detailed Description | Diode 60 V 3.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-30WQ06FNPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 60 V | |
Capacitance @ Vr, F | 145pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |




