
VS-30WQ10FNTR-M3 | |
---|---|
DigiKey Part Number | 112-VS-30WQ10FNTR-M3TR-ND - Tape & Reel (TR) 112-VS-30WQ10FNTR-M3CT-ND - Cut Tape (CT) 112-VS-30WQ10FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-30WQ10FNTR-M3 |
Description | DIODE SCHOTTKY 100V 3.5A TO252AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 92pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.32000 | Fr.0.32 |
10 | Fr.0.30800 | Fr.3.08 |
100 | Fr.0.26010 | Fr.26.01 |
500 | Fr.0.23528 | Fr.117.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.17938 | Fr.358.76 |
4,000 | Fr.0.17360 | Fr.694.40 |
6,000 | Fr.0.17192 | Fr.1,031.52 |
10,000 | Fr.0.16770 | Fr.1,677.00 |
Unit Price without VAT: | Fr.0.32000 |
---|---|
Unit Price with VAT: | Fr.0.34592 |