
VS-42CTQ030STRL-M3 | |
---|---|
DigiKey Part Number | 112-VS-42CTQ030STRL-M3TR-ND - Tape & Reel (TR) 112-VS-42CTQ030STRL-M3CT-ND - Cut Tape (CT) 112-VS-42CTQ030STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-42CTQ030STRL-M3 |
Description | DIODE ARR SCHOTT 30V 20A TO263AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.26000 | Fr.2.26 |
10 | Fr.1.46500 | Fr.14.65 |
100 | Fr.1.00880 | Fr.100.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | Fr.0.77023 | Fr.616.18 |
1,600 | Fr.0.71452 | Fr.1,143.23 |
2,400 | Fr.0.68615 | Fr.1,646.76 |
4,000 | Fr.0.67680 | Fr.2,707.20 |
Unit Price without VAT: | Fr.2.26000 |
---|---|
Unit Price with VAT: | Fr.2.44306 |