VS-6CVH02HM3/I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.75000
Datasheet

Similar


onsemi
In Stock: 4,394
Unit Price: Fr.1.01000
Datasheet
SLIM DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLIM DPAK
SLIM DPAK

VS-6CVH02HM3/I

DigiKey Part Number
VS-6CVH02HM3/IGITR-ND - Tape & Reel (TR)
VS-6CVH02HM3/IGICT-ND - Cut Tape (CT)
VS-6CVH02HM3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-6CVH02HM3/I
Description
DIODE ARRAY GP 200V 3A SLIMDPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
SlimDPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.94000Fr.0.94
10Fr.0.58700Fr.5.87
100Fr.0.38620Fr.38.62
500Fr.0.29960Fr.149.80
1,000Fr.0.27171Fr.271.71
2,000Fr.0.24825Fr.496.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500Fr.0.22548Fr.1,014.66
9,000Fr.0.20937Fr.1,884.33
13,500Fr.0.20116Fr.2,715.66
22,500Fr.0.20010Fr.4,502.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.94000
Unit Price with VAT:Fr.1.01614