



| VS-6EVH06-M3/I | |
|---|---|
| DigiKey Part Number | VS-6EVH06-M3/IGITR-ND - Tape & Reel (TR) VS-6EVH06-M3/IGICT-ND - Cut Tape (CT) VS-6EVH06-M3/IGIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VS-6EVH06-M3/I | 
| Description | DIODE STANDARD 600V 6A SLIMDPAK | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 600 V 6A Surface Mount SlimDPAK | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 600 V | |
| Current - Average Rectified (Io) | 6A | |
| Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 6 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 28 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | SlimDPAK | |
| Operating Temperature - Junction | -55°C ~ 175°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 | 
| 10 | Fr.0.34600 | Fr.3.46 | 
| 100 | Fr.0.32920 | Fr.32.92 | 
| 500 | Fr.0.28340 | Fr.141.70 | 
| 1,000 | Fr.0.26404 | Fr.264.04 | 
| 2,000 | Fr.0.24949 | Fr.498.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,500 | Fr.0.21331 | Fr.959.89 | 
| 9,000 | Fr.0.20130 | Fr.1,811.70 | 
| Unit Price without VAT: | Fr.0.51000 | 
|---|---|
| Unit Price with VAT: | Fr.0.55131 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland