VS-8ETH03SPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7,181
Unit Price: Fr.2.13000
Datasheet

Similar


SMC Diode Solutions
In Stock: 684
Unit Price: Fr.0.84000
Datasheet
Diode 300 V 8A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8ETH03SPBF

DigiKey Part Number
8ETH03SPBF-ND
Manufacturer
Manufacturer Product Number
VS-8ETH03SPBF
Description
DIODE STANDARD 300V 8A TO263AB
Customer Reference
Detailed Description
Diode 300 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
20 µA @ 300 V
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
300 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-8ETH03S-M3Vishay General Semiconductor - Diodes Division7,181VS-8ETH03S-M3GI-NDFr.2.13000Direct
SDURB830SMC Diode Solutions6841655-SDURB830CT-NDFr.0.84000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable