VS-MBRB1045TRLPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.1.06427
Datasheet
Diode 45 V 10A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MBRB1045TRLPBF

DigiKey Part Number
VS-MBRB1045TRLPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-MBRB1045TRLPBF
Description
DIODE SCHOTTKY 45V 10A TO263AB
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
45 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
840 mV @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-MBRB1045TRL-M3Vishay General Semiconductor - Diodes Division0VS-MBRB1045TRL-M3-NDFr.1.06427Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types