
VS-MURB2020CTL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-MURB2020CTL-M3TR-ND - Tape & Reel (TR) 112-VS-MURB2020CTL-M3CT-ND - Cut Tape (CT) 112-VS-MURB2020CTL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MURB2020CTL-M3 |
Description | DIODE ARRAY GP 200V 10A TO263AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.14000 | Fr.1.14 |
| 10 | Fr.0.76200 | Fr.7.62 |
| 100 | Fr.0.58830 | Fr.58.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.35148 | Fr.281.18 |
| 1,600 | Fr.0.34560 | Fr.552.96 |
| 2,400 | Fr.0.34340 | Fr.824.16 |
| Unit Price without VAT: | Fr.1.14000 |
|---|---|
| Unit Price with VAT: | Fr.1.23234 |

