
VS-SA61BA60 | |
|---|---|
DigiKey Part Number | VS-SA61BA60-ND |
Manufacturer | |
Manufacturer Product Number | VS-SA61BA60 |
Description | BRIDGE RECT 1P 600V 61A SOT-227 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 61 A | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | Fr.27.94381 | Fr.4,471.01 |
| Unit Price without VAT: | Fr.27.94381 |
|---|---|
| Unit Price with VAT: | Fr.30.20726 |

