VS-STPS20L15GL-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.47960
Datasheet

Similar


STMicroelectronics
In Stock: 1,969
Unit Price: Fr.1.58000
Datasheet
MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-STPS20L15GL-M3

DigiKey Part Number
VS-STPS20L15GL-M3-ND
Manufacturer
Manufacturer Product Number
VS-STPS20L15GL-M3
Description
DIODE SCHOTTKY 15V 20A TO263AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 15 V 20A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
410 mV @ 19 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 15 V
Capacitance @ Vr, F
2000pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
8,000Fr.0.47980Fr.3,838.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.47980
Unit Price with VAT:Fr.0.51866