
VS-VSKJS440/030 | |
|---|---|
DigiKey Part Number | VS-VSKJS440/030-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKJS440/030 |
Description | DIODE MOD SCHOT 30V 220A ADDAPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 220A Chassis Mount ADD-A-PAK (3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 220A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 220 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 mA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | ADD-A-PAK (3) | |
Supplier Device Package | ADD-A-PAK® | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.27.58000 | Fr.275.80 |
| Unit Price without VAT: | Fr.27.58000 |
|---|---|
| Unit Price with VAT: | Fr.29.81398 |

