
VSSB420S-M3/52T | |
|---|---|
DigiKey Part Number | VSSB420S-M3/52TGITR-ND - Tape & Reel (TR) VSSB420S-M3/52TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VSSB420S-M3/52T |
Description | DIODE SCHOTTKY 200V 1.8A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.8A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 200 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.10100 | Fr.1.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | Fr.0.07515 | Fr.56.36 |
| 1,500 | Fr.0.07360 | Fr.110.40 |
| 2,250 | Fr.0.07350 | Fr.165.38 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |








