
Z4KE200A-E3/54 | |
|---|---|
DigiKey Part Number | 112-Z4KE200A-E3/54TR-ND - Tape & Reel (TR) 112-Z4KE200A-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z4KE200A-E3/54 |
Description | DIODE ZENER 200V 1.5W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 1500 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 152 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.19400 | Fr.1.94 |
| 100 | Fr.0.15200 | Fr.15.20 |
| 500 | Fr.0.12960 | Fr.64.80 |
| 1,000 | Fr.0.11750 | Fr.117.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | Fr.0.10000 | Fr.550.00 |
| 11,000 | Fr.0.09760 | Fr.1,073.60 |
| 16,500 | Fr.0.09680 | Fr.1,597.20 |
| 27,500 | Fr.0.09600 | Fr.2,640.00 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |











