
ZM4733A-GS18 | |
|---|---|
DigiKey Part Number | ZM4733A-GS18TR-ND - Tape & Reel (TR) ZM4733A-GS18CT-ND - Cut Tape (CT) ZM4733A-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4733A-GS18 |
Description | DIODE ZENER 5.1V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.14100 | Fr.1.41 |
| 100 | Fr.0.08480 | Fr.8.48 |
| 500 | Fr.0.08400 | Fr.42.00 |
| 1,000 | Fr.0.08078 | Fr.80.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.07499 | Fr.374.95 |
| 10,000 | Fr.0.06640 | Fr.664.00 |
| 15,000 | Fr.0.06600 | Fr.990.00 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

