
ZPY16-TR | |
|---|---|
DigiKey Part Number | 112-ZPY16-TR-ND - Tape & Reel (TR) 112-ZPY16-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZPY16-TR |
Description | DIODE ZENER 16V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 12 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.12300 | Fr.1.23 |
| 100 | Fr.0.05200 | Fr.5.20 |
| 500 | Fr.0.05040 | Fr.25.20 |
| 1,000 | Fr.0.04560 | Fr.45.60 |
| 2,000 | Fr.0.04440 | Fr.88.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05031 | Fr.251.55 |
| 10,000 | Fr.0.04557 | Fr.455.70 |
| 15,000 | Fr.0.04315 | Fr.647.25 |
| 25,000 | Fr.0.03300 | Fr.825.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

