Zener Diode 18 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY18-TR

DigiKey Part Number
112-ZPY18-TR-ND - Tape & Reel (TR)
112-ZPY18-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZPY18-TR
Description
DIODE ZENER 18V 1.3W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 14 V
Mfr
Operating Temperature
175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1.3 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
5 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,486
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.35800Fr.3.58
100Fr.0.23010Fr.23.01
500Fr.0.17474Fr.87.37
1,000Fr.0.15688Fr.156.88
2,000Fr.0.14182Fr.283.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.12551Fr.627.55
10,000Fr.0.11543Fr.1,154.30
15,000Fr.0.11029Fr.1,654.35
25,000Fr.0.10452Fr.2,613.00
35,000Fr.0.10110Fr.3,538.50
50,000Fr.0.09778Fr.4,889.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698