
ZPY30-TR | |
|---|---|
DigiKey Part Number | ZPY30-TRGITR-ND - Tape & Reel (TR) ZPY30-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZPY30-TR |
Description | DIODE ZENER 30V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 22.5 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4476 | Microchip Technology | 470 | 1086-15136-ND | Fr.67.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.63000 | Fr.0.63 |
| 10 | Fr.0.39200 | Fr.3.92 |
| 100 | Fr.0.25260 | Fr.25.26 |
| 500 | Fr.0.19238 | Fr.96.19 |
| 1,000 | Fr.0.17299 | Fr.172.99 |
| 2,000 | Fr.0.15666 | Fr.313.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.13897 | Fr.694.85 |
| 10,000 | Fr.0.12804 | Fr.1,280.40 |
| 15,000 | Fr.0.12246 | Fr.1,836.90 |
| 25,000 | Fr.0.11620 | Fr.2,905.00 |
| 35,000 | Fr.0.11250 | Fr.3,937.50 |
| 50,000 | Fr.0.10890 | Fr.5,445.00 |
| Unit Price without VAT: | Fr.0.63000 |
|---|---|
| Unit Price with VAT: | Fr.0.68103 |

