DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY6V2-TAP

DigiKey Part Number
112-ZPY6V2-TAPCT-ND - Cut Tape (CT)
112-ZPY6V2-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPY6V2-TAP
Description
DIODE ZENER 6.2V 1.3W DO204AL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 2 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,850
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.12200Fr.1.22
100Fr.0.05200Fr.5.20
500Fr.0.05160Fr.25.80
1,000Fr.0.05120Fr.51.20
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000Fr.0.04800Fr.240.00
10,000Fr.0.03360Fr.336.00
15,000Fr.0.03320Fr.498.00
25,000Fr.0.03300Fr.825.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458