
| ZPY6V2-TR | |
|---|---|
| DigiKey Part Number | 112-ZPY6V2-TR-ND - Tape & Reel (TR) 112-ZPY6V2-TRCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | ZPY6V2-TR | 
| Description | DIODE ZENER 6.2V 1.3W DO204AL | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 6.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 1.3 W | |
| Impedance (Max) (Zzt) | 1 Ohms | |
| Current - Reverse Leakage @ Vr | 500 nA @ 2 V | |
| Operating Temperature | 175°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | DO-204AL (DO-41) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 | 
| 10 | Fr.0.12300 | Fr.1.23 | 
| 100 | Fr.0.05360 | Fr.5.36 | 
| 500 | Fr.0.05040 | Fr.25.20 | 
| 1,000 | Fr.0.04720 | Fr.47.20 | 
| 2,000 | Fr.0.04640 | Fr.92.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.05031 | Fr.251.55 | 
| 10,000 | Fr.0.04557 | Fr.455.70 | 
| 15,000 | Fr.0.04315 | Fr.647.25 | 
| 25,000 | Fr.0.03520 | Fr.880.00 | 
| 35,000 | Fr.0.03382 | Fr.1,183.70 | 
| Unit Price without VAT: | Fr.0.18000 | 
|---|---|
| Unit Price with VAT: | Fr.0.19458 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland