T54EE337M016LZB025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: Fr.11.57000
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: Fr.7.61888
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: Fr.6.49365
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: Fr.5.90143
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: Fr.6.64110
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: Fr.5.50433
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: Fr.7.67725
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: Fr.6.55265
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: Fr.5.96080
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: Fr.6.70005
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: Fr.5.56400
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: Fr.7.25230
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: Fr.8.01665
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: Fr.6.84215
Datasheet
T54-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T54EE337M016LZB025

DigiKey Part Number
3581-T54EE337M016LZB025TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T54EE337M016LZB025
Description
CAP TANT POLY 330UF 16V 2917
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Polytech
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
EE
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
200Fr.7.05770Fr.1,411.54
Manufacturers Standard Package
Unit Price without VAT:Fr.7.05770
Unit Price with VAT:Fr.7.62937