

BAS70-04-E3-08 | |
---|---|
DigiKey Part Number | BAS70-04-E3-08TR-ND - Tape & Reel (TR) BAS70-04-E3-08CT-ND - Cut Tape (CT) BAS70-04-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04-E3-08 |
Description | DIODE ARR SCHOTT 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-04-E3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.11900 | Fr.1.19 |
100 | Fr.0.10250 | Fr.10.25 |
500 | Fr.0.07842 | Fr.39.21 |
1,000 | Fr.0.06954 | Fr.69.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.05824 | Fr.174.72 |
6,000 | Fr.0.05254 | Fr.315.24 |
9,000 | Fr.0.04963 | Fr.446.67 |
15,000 | Fr.0.04119 | Fr.617.85 |
21,000 | Fr.0.04105 | Fr.862.05 |
30,000 | Fr.0.04091 | Fr.1,227.30 |
75,000 | Fr.0.03841 | Fr.2,880.75 |
150,000 | Fr.0.03799 | Fr.5,698.50 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |