DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE180A-E3/54

DigiKey Part Number
P6KE180A-E3/54GITR-ND - Tape & Reel (TR)
P6KE180A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE180A-E3/54
Description
TVS DIODE 154VWM 246VC DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
246V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
2.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,864
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.19200Fr.1.92
100Fr.0.15040Fr.15.04
500Fr.0.12852Fr.64.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.10720Fr.428.80
8,000Fr.0.10500Fr.840.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106