SMAJ5.0CA-M3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,123
Unit Price: Fr.0.23000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


Diodes Incorporated
In Stock: 122,469
Unit Price: Fr.0.18000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 12,890
Unit Price: Fr.0.17000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: Fr.0.07920
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9,693
Unit Price: Fr.0.38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 47,128
Unit Price: Fr.0.26000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ5.0CA-M3/61

DigiKey Part Number
SMAJ5.0CA-M3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ5.0CA-M3/61
Description
TVS DIODE 5VWM 9.2VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
43.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000Fr.0.09500Fr.855.00
Unit Price without VAT:Fr.0.09500
Unit Price with VAT:Fr.0.10270