
SMBJ40A-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ40A-E3/52GITR-ND - Tape & Reel (TR) SMBJ40A-E3/52GICT-ND - Cut Tape (CT) SMBJ40A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40A-E3/52 |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.18800 | Fr.1.88 |
| 100 | Fr.0.08960 | Fr.8.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | Fr.0.08908 | Fr.66.81 |
| 1,500 | Fr.0.07975 | Fr.119.62 |
| 2,250 | Fr.0.07500 | Fr.168.75 |
| 3,750 | Fr.0.06964 | Fr.261.15 |
| 5,250 | Fr.0.06647 | Fr.348.97 |
| 7,500 | Fr.0.06338 | Fr.475.35 |
| 18,750 | Fr.0.05742 | Fr.1,076.62 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |










