



V20DL45-M3/I | |
|---|---|
DigiKey Part Number | V20DL45-M3/IGITR-ND - Tape & Reel (TR) V20DL45-M3/IGICT-ND - Cut Tape (CT) V20DL45-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20DL45-M3/I |
Description | DIODE SCHOTTKY 45V 20A TO263AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Surface Mount TO-263AC (SMPD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.5 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AC (SMPD) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.87000 | Fr.0.87 |
| 10 | Fr.0.56500 | Fr.5.65 |
| 100 | Fr.0.46210 | Fr.46.21 |
| 500 | Fr.0.36106 | Fr.180.53 |
| 1,000 | Fr.0.32854 | Fr.328.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.30117 | Fr.602.34 |
| 4,000 | Fr.0.26240 | Fr.1,049.60 |
| 6,000 | Fr.0.25327 | Fr.1,519.62 |
| 10,000 | Fr.0.25220 | Fr.2,522.00 |
| Unit Price without VAT: | Fr.0.87000 |
|---|---|
| Unit Price with VAT: | Fr.0.94047 |

