
VESD05A1A-HD1-GS08 | |
---|---|
DigiKey Part Number | 751-1451-2-ND - Tape & Reel (TR) 751-1451-1-ND - Cut Tape (CT) 751-1451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD05A1A-HD1-GS08 |
Description | TVS DIODE 5VWM 12VC LLP1006-2L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L |
Datasheet | Datasheet |
EDA/CAD Models | VESD05A1A-HD1-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 192W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 130pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.23000 | Fr.0.23 |
10 | Fr.0.15000 | Fr.1.50 |
100 | Fr.0.05840 | Fr.5.84 |
500 | Fr.0.05520 | Fr.27.60 |
1,000 | Fr.0.05508 | Fr.55.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | Fr.0.04560 | Fr.364.80 |
Unit Price without VAT: | Fr.0.23000 |
---|---|
Unit Price with VAT: | Fr.0.24863 |