DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSA210-E3/61T

DigiKey Part Number
VSSA210-E3/61TGITR-ND - Tape & Reel (TR)
VSSA210-E3/61TGICT-ND - Cut Tape (CT)
VSSA210-E3/61TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSA210-E3/61T
Description
DIODE SCHOTTKY 100V 1.7A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.7A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
VSSA210-E3/61T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.7A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 100 V
Capacitance @ Vr, F
175pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,349
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.16200Fr.1.62
100Fr.0.14190Fr.14.19
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800Fr.0.08242Fr.148.36
3,600Fr.0.07900Fr.284.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458