
ILD755-2X007T | |
|---|---|
DigiKey Part Number | ILD755-2X007TTR-ND - Tape & Reel (TR) ILD755-2X007TCT-ND - Cut Tape (CT) ILD755-2X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILD755-2X007T |
Description | OPTOISOLTR 5.3KV 2CH DARL 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 70µs, 70µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 60V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |

