K857PH_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K857PH_Top
K857PH_Bottom

K857PH

DigiKey Part Number
751-K857PHTR-ND - Tape & Reel (TR)
751-K857PHCT-ND - Cut Tape (CT)
751-K857PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
K857PH
Description
SENSOR PHOTODIODE 950NM 6VDFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 2.5µs, 3.9µs 120° 6-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
950nm
Color - Enhanced
-
Spectral Range
710nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
2.5µs, 3.9µs
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Dark (Typ)
1nA
Active Area
1.6mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 907
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.68000Fr.1.68
10Fr.1.20500Fr.12.05
100Fr.0.92090Fr.92.09
500Fr.0.79580Fr.397.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.75500Fr.755.00
2,000Fr.0.72044Fr.1,440.88
3,000Fr.0.70274Fr.2,108.22
5,000Fr.0.68276Fr.3,413.80
7,000Fr.0.67089Fr.4,696.23
10,000Fr.0.65932Fr.6,593.20
Manufacturers Standard Package
Unit Price without VAT:Fr.1.68000
Unit Price with VAT:Fr.1.81608